Focus sentinel
We’re Open for Business!
Due to the global Microsoft 365 & Outlook outage, email orders and service requests are delayed. Please order directly through our website for uninterrupted processing.
Focus sentinel
0
0 ItemsRs.0.00

Operational Amplifiers - Op Amps :

4,696 Products Found
Find a huge range of Operational Amplifiers - Op Amps at element14 India. We stock a large selection of Operational Amplifiers - Op Amps, including new and most popular products from the world's top manufacturers including: Analog Devices, Stmicroelectronics, Texas Instruments, Microchip & Onsemi

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
No. of Channels
No. of Amplifiers
Supply Voltage
Gain Bandwidth Product
Gain Bandwidth
Gain dB Max
Input Current Min
Slew Rate Typ
Input Current Max
Differential Output Voltage
Input Voltage Min
Supply Voltage Range
Supply Voltage Min
Input Voltage Max
IC Case / Package
Supply Voltage Max
No. of Pins
Output Current Min
Amplifier Type
Load Impedance
Output Resistance
Output Current - Max
Rail to Rail
Input Offset Voltage
Input Resistance
Input Bias Current
IC Mounting
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
1750153

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+Rs.32.350
50+Rs.29.230
100+Rs.26.110
500+Rs.24.930
1000+Rs.23.860
2Channels
-
-
4MHz
-
-
-
16V/µs
-
-
-
6V to 36V
-
-
SOIC
-
8Pins
-
Low Noise
-
-
-
-
3mV
-
20pA
Surface Mount
-40°C
105°C
-
-
1627186

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Rs.51.820
25+Rs.44.910
100+Rs.42.030
2600+Rs.39.150
4Channels
-
-
1MHz
-
-
-
0.6V/µs
-
-
-
1.8V to 5.5V
-
-
SOIC
-
14Pins
-
Low Power
-
-
-
Rail - Rail Input / Output (RRIO)
4.5mV
-
1pA
Surface Mount
-40°C
85°C
-
AEC-Q100
1852153

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Rs.54.270
25+Rs.48.250
100+Rs.47.110
3000+Rs.41.090
1Channels
-
-
10MHz
-
-
-
7V/µs
-
-
-
2.4V to 6V
-
-
SOT-23
-
5Pins
-
Wideband
-
-
-
Rail - Rail Input / Output (RRIO)
1mV
-
1pA
Surface Mount
-40°C
125°C
-
-
2510944

RoHS

Each
1+Rs.694.310
10+Rs.535.310
50+Rs.471.730
100+Rs.452.060
250+Rs.431.280
More Pricing...
2Channels
-
-
150MHz
-
-
-
470V/µs
-
-
-
2.7V to 5.5V
-
-
µMAX
-
8Pins
-
General Purpose
-
-
-
Rail - Rail Output (RRO)
500µV
-
1.3µA
Surface Mount
-40°C
85°C
-
-
3481935

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Rs.401.560
25+Rs.361.400
100+Rs.339.990
3000+Rs.315.890
2Channels
-
-
124Hz
-
-
-
0.09V/µs
-
-
-
6V to 7V
-
-
VQFN-EP
-
43Pins
-
General Purpose
-
-
-
-
-
-
-
Surface Mount
0°C
125°C
-
-
2806820

RoHS

Each
1+Rs.201.580
10+Rs.181.430
50+Rs.170.680
100+Rs.158.580
250+Rs.147.830
More Pricing...
1Channels
-
-
400kHz
-
-
-
0.19V/µs
-
-
-
1.8V to 5.5V
-
-
SOT-23
-
5Pins
-
Zero Drift
-
-
-
Rail - Rail Input / Output (RRIO)
1mV
-
70pA
Surface Mount
-40°C
125°C
-
-
3913618

RoHS

Tube of 1
1+Rs.2,170.210
10+Rs.1,738.230
25+Rs.1,630.390
100+Rs.1,597.790
250+Rs.1,565.180
More Pricing...
4Channels
-
-
440kHz
-
-
-
0.16V/µs
-
-
-
± 1V to ± 8V, 2V to 16V
-
-
DIP
-
14Pins
-
CMOS
-
-
-
Rail - Rail Output (RRO)
5mV
-
1pA
Through Hole
0°C
70°C
-
-
2519015

RoHS

Each
1+Rs.1,471.120
10+Rs.1,324.010
50+Rs.1,245.550
100+Rs.1,157.280
250+Rs.1,078.820
More Pricing...
4Channels
-
-
-
-
-
-
-
-
-
-
± 4.5V to ± 20V
-
-
-
-
16Pins
-
CMOS
-
-
-
-
-
-
-
Surface Mount
-40°C
85°C
-
-
2511063

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Rs.542.970
10+Rs.415.690
25+Rs.383.740
100+Rs.348.640
250+Rs.334.510
More Pricing...
1Channels
-
-
200MHz
-
-
-
95V/µs
-
-
-
2.7V to 5.25V
-
-
SOT-23
-
5Pins
-
General Purpose
-
-
-
Rail - Rail Output (RRO)
400µV
-
0.8µA
Surface Mount
-40°C
85°C
-
-
2519335

RoHS

Each
1+Rs.481.700
10+Rs.366.370
50+Rs.320.090
100+Rs.305.760
250+Rs.290.620
More Pricing...
2Channels
-
-
90kHz
-
-
-
0.04V/µs
-
-
-
2.4V to 5.5V
-
-
µMAX
-
8Pins
-
Low Power
-
-
-
Rail - Rail Input / Output (RRIO)
250µV
-
2nA
Surface Mount
-40°C
85°C
-
-
2510831

RoHS

Each
1+Rs.1,123.720
10+Rs.881.220
25+Rs.820.600
100+Rs.753.950
300+Rs.716.780
More Pricing...
4Channels
-
-
150MHz
-
-
-
600V/µs
-
-
-
3.15V to 11V
-
-
QSOP
-
16Pins
-
General Purpose
-
-
-
Rail - Rail Output (RRO)
4mV
-
5.4µA
Surface Mount
-40°C
85°C
-
-
3011347

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Rs.191.360
10+Rs.179.900
50+Rs.178.950
100+Rs.177.990
250+Rs.174.440
More Pricing...
4Channels
-
-
500kHz
-
-
-
0.2V/µs
-
-
-
3V to 36V, ± 1.5V to ± 18V
-
-
SOP
-
14Pins
-
Ground Sense
-
-
-
-
2mV
-
20pA
Surface Mount
-40°C
125°C
-
-
2799003

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Rs.496.040
10+Rs.378.220
25+Rs.348.740
100+Rs.316.380
250+Rs.302.240
More Pricing...
2Channels
-
-
90kHz
-
-
-
40V/ms
-
-
-
± 1.2V to ± 2.75V, 2.4V to 5.5V
-
-
µMAX
-
8Pins
-
General Purpose
-
-
-
Rail - Rail Input / Output (RRIO)
250µV
-
2nA
Surface Mount
-40°C
85°C
-
-
2799037

RoHS

Each
1+Rs.375.430
10+Rs.283.420
25+Rs.260.460
100+Rs.235.210
300+Rs.221.120
More Pricing...
2Channels
-
-
5MHz
-
-
-
3V/µs
-
-
-
± 2.25V to ± 5.5V, 4.5V to 11V
-
-
NSOIC
-
8Pins
-
General Purpose
-
-
-
Rail - Rail Output (RRO)
300µV
-
0.2µA
Surface Mount
-40°C
125°C
-
-
2966040

RoHS

Each
1+Rs.443.630
10+Rs.336.530
50+Rs.293.770
100+Rs.280.520
250+Rs.266.530
More Pricing...
2Channels
-
-
42MHz
-
-
-
10V/µs
-
-
-
2.7V to 5.5V
-
-
µMAX
-
8Pins
-
General Purpose
-
-
-
Rail - Rail Output (RRO)
30µV
-
0.3pA
Surface Mount
-40°C
125°C
-
-
3265519

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Rs.147.410
10+Rs.95.150
50+Rs.89.940
100+Rs.84.730
250+Rs.78.900
More Pricing...
2Channels
-
-
5MHz
-
-
-
2.5V/µs
-
-
-
1.8V to 5.5V, ± 900mV to ± 2.75V
-
-
MSOP
-
8Pins
-
General Purpose
-
-
-
Rail - Rail Input / Output (RRIO)
500µV
-
3pA
Surface Mount
-40°C
125°C
-
-
3582028

RoHS

Each (Supplied on Full Reel)
Full Reel
2500+Rs.138.690
7500+Rs.135.910
1Channels
-
-
15kHz
-
-
-
12V/ms
-
-
-
1.7V to 5.5V
-
-
WLP
-
6Pins
-
CMOS
-
-
-
Rail - Rail Output (RRO)
300µV
-
40pA
Surface Mount
-40°C
125°C
-
-
3580501

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Rs.150.420
10+Rs.100.050
50+Rs.94.160
100+Rs.88.270
250+Rs.83.030
More Pricing...
1Channels
-
-
-
-
-
-
3.5V/µs
-
-
-
4V to 14V, ± 2V to ± 7V
-
-
SSOP
-
5Pins
-
CMOS
-
-
-
Rail - Rail Input / Output (RRIO)
1mV
-
1pA
Surface Mount
-40°C
125°C
-
AEC-Q100
3004936

RoHS

Each
1+Rs.219.530
10+Rs.214.580
25+Rs.209.620
50+Rs.204.660
100+Rs.199.700
More Pricing...
1Channels
-
-
1.5MHz
-
-
-
0.5V/µs
-
-
-
2.7V to 36V
-
-
SOIC
-
8Pins
-
Precision
-
-
-
-
250µV
-
-10nA
Surface Mount
-40°C
85°C
-
-
3004883

RoHS

Each
1+Rs.1,454.440
10+Rs.1,407.750
25+Rs.1,361.060
50+Rs.1,314.370
100+Rs.1,271.960
-
-
-
1MHz
-
-
-
0.8V/µs
-
-
-
± 2V to ± 18V, ± 5V to ± 15V
-
-
DIP
-
8Pins
-
Precision
-
-
-
-
-
-
-
-
-55°C
125°C
-
-
3004969

RoHS

Each
1+Rs.349.990
10+Rs.343.970
25+Rs.337.950
50+Rs.331.920
100+Rs.325.900
More Pricing...
1Channels
-
-
5.5MHz
-
-
-
6V/µs
-
-
-
2.7V to 5V
-
-
SOIC
-
8Pins
-
General Purpose
-
-
-
Rail - Rail Input / Output (RRIO)
150µV
-
0.2µA
Surface Mount
-40°C
85°C
-
-
4180283

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Rs.57.060
10+Rs.51.360
100+Rs.48.310
500+Rs.44.890
1000+Rs.41.850
More Pricing...
2Channels
-
-
900kHz
-
-
-
0.4V/µs
-
-
-
1.8V to 5.5V
-
-
VSON
-
8Pins
-
CMOS
-
-
-
-
1mV
-
1pA
Surface Mount
-40°C
105°C
-
-
4180281

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Rs.60.190
10+Rs.56.520
100+Rs.52.840
500+Rs.49.160
1000+Rs.45.480
More Pricing...
2Channels
-
-
2MHz
-
-
-
1V/µs
-
-
-
2.7V to 5.5V
-
-
TSSOP-B
-
8Pins
-
CMOS
-
-
-
-
250µV
-
1pA
Surface Mount
-40°C
85°C
-
-
4294859

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Rs.192.950
10+Rs.130.220
50+Rs.123.100
100+Rs.115.970
250+Rs.109.310
More Pricing...
1Channels
-
-
3.2MHz
-
-
-
1.1V/µs
-
-
-
2.5V to 5.5V, ± 1.25V to ± 2.75V
-
-
SSOP
-
5Pins
-
CMOS
-
-
-
Rail - Rail Input / Output (RRIO)
5mV
-
0.5pA
Surface Mount
-40°C
125°C
-
AEC-Q100
4208104

RoHS

Each
1+Rs.1,324.960
10+Rs.1,044.610
50+Rs.932.300
100+Rs.897.540
250+Rs.860.840
More Pricing...
2Channels
-
-
90kHz
-
-
-
22V/µs
-
-
-
± 36V
-
-
DIP
-
8Pins
-
General Purpose
-
-
-
-
50µV
-
-
Through Hole
0°C
70°C
-
-
1-25 of 4696 items
of 188 page(s)

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM