Low

TEXAS INSTRUMENTS  LM3406HVEVAL/NOPB  EVALUATION BOARD, LM3406HV LED DRIVER

TEXAS INSTRUMENTS LM3406HVEVAL/NOPB
TEXAS INSTRUMENTS LM3406HVEVAL/NOPB
Manufacturer Part No:
LM3406HVEVAL/NOPB
Order Code:
2382014
Technical Datasheet:
See all Technical Docs
TEXAS INSTRUMENTS LM3406HVEVAL/NOPB
TEXAS INSTRUMENTS LM3406HVEVAL/NOPB

Image is for illustrative purposes only. Please refer to product description.

Product Information

Core Chip:
LM3406HV
Device Topology:
Buck, Constant Current
No. of Outputs:
1Outputs
Output Current:
1.5A
Output Voltage:
73V
Input Voltage Min:
6V
Input Voltage Max:
75V
Dimming Control Type:
I2C, PWM
Kit Contents:
Eval Board LM3406HV
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

Tariff No:
84733020
Weight (kg):
.187788

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.