Low

TEXAS INSTRUMENTS  LM3406MHEVAL/NOPB  LM3406, LED DRIVER, BUCK REGULATOR, EVALUATION BOARD

TEXAS INSTRUMENTS LM3406MHEVAL/NOPB
Technical Data Sheet (501.02KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Core Chip:
LM3406
Device Topology:
Buck (Step Down)
No. of Outputs:
-
Output Current:
-
Output Voltage:
-
Input Voltage Min:
6V
Input Voltage Max:
42V
Dimming Control Type:
PWM
Kit Contents:
Evaluation Board & Application Note
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.15717

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.