Low

TEXAS INSTRUMENTS  LM3410XBSTOVPEV/NOPB  EVALUATION BOARD, LM3410 BOOST LED DRIVER

TEXAS INSTRUMENTS LM3410XBSTOVPEV/NOPB
Manufacturer Part No:
LM3410XBSTOVPEV/NOPB
Order Code:
2423872
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Core Chip:
LM3410
Device Topology:
Boost, Constant Current
No. of Outputs:
1Outputs
Output Current:
190mA
Output Voltage:
11.4V
Input Voltage Min:
3.5V
Input Voltage Max:
5.5V
Dimming Control Type:
PWM
Kit Contents:
Eval Board LM3410
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

Tariff No:
84733080
Weight (kg):
.159665

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.