Low

TEXAS INSTRUMENTS  LM3434SQ-20AEV/NOPB  EVALUATION BOARD, LM3434 LED DRIVER

TEXAS INSTRUMENTS LM3434SQ-20AEV/NOPB
TEXAS INSTRUMENTS LM3434SQ-20AEV/NOPB
Technical Data Sheet (1.37MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

TEXAS INSTRUMENTS LM3434SQ-20AEV/NOPB
TEXAS INSTRUMENTS LM3434SQ-20AEV/NOPB

Product Information

Core Chip:
LM3434
Device Topology:
Buck (Step Down)
No. of Outputs:
1Outputs
Output Current:
20A
Output Voltage:
-
Input Voltage Min:
-9V
Input Voltage Max:
-30V
Dimming Control Type:
Analogue, PWM
Kit Contents:
Eval Board LM3434
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

Tariff No:
84733020
Weight (kg):
.231333

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.