Low

TEXAS INSTRUMENTS  LM3500TL-16EV  LM3500TL-16, DC/DC CONVERTER, LED LIGHTING, EVALUATION MODULE

TEXAS INSTRUMENTS LM3500TL-16EV
TEXAS INSTRUMENTS LM3500TL-16EV
TEXAS INSTRUMENTS LM3500TL-16EV
Manufacturer Part No:
LM3500TL-16EV
Order Code:
1792168
Technical Datasheet:
See all Technical Docs
TEXAS INSTRUMENTS LM3500TL-16EV
TEXAS INSTRUMENTS LM3500TL-16EV
TEXAS INSTRUMENTS LM3500TL-16EV

Image is for illustrative purposes only. Please refer to product description.

Product Information

Core Chip:
LM3500
Device Topology:
Buck (Step Down)
No. of Outputs:
1Outputs
Output Current:
20mA
Output Voltage:
16V
Input Voltage Min:
2.7V
Input Voltage Max:
7V
Dimming Control Type:
-
Kit Contents:
Board
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
84733020
Weight (kg):
.104327

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.