Low

TEXAS INSTRUMENTS  LM3501TL-16EV  LM3501, DC/DC, STEP UP, LED LIGHTING, EVALUATION BOARD

TEXAS INSTRUMENTS LM3501TL-16EV
Manufacturer Part No:
LM3501TL-16EV
Order Code:
1792169
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Core Chip:
LM3501
Device Topology:
Buck (Step Down)
No. of Outputs:
1Outputs
Output Current:
20mA
Output Voltage:
16V
Input Voltage Min:
2.7V
Input Voltage Max:
7V
Dimming Control Type:
-
Kit Contents:
Eval Board LM3501
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
0
Weight (kg):
.102286

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.