Low

TEXAS INSTRUMENTS  LM3509SDEV  EVALUATION BOARD, LM3509 LED DRIVER

TEXAS INSTRUMENTS LM3509SDEV
TEXAS INSTRUMENTS LM3509SDEV
TEXAS INSTRUMENTS LM3509SDEV
Manufacturer Part No:
LM3509SDEV
Order Code:
2382254
Technical Datasheet:
See all Technical Docs
TEXAS INSTRUMENTS LM3509SDEV
TEXAS INSTRUMENTS LM3509SDEV
TEXAS INSTRUMENTS LM3509SDEV

Image is for illustrative purposes only. Please refer to product description.

Product Information

Core Chip:
LM3509
Device Topology:
Boost (Step Up)
No. of Outputs:
2Outputs
Output Current:
50mA
Output Voltage:
21V
Input Voltage Min:
2.7V
Input Voltage Max:
5.5V
Dimming Control Type:
I2C
Kit Contents:
Eval Board LM3509
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

Tariff No:
84733020
Weight (kg):
.227704

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.