Low

TEXAS INSTRUMENTS  LM3552SDEV  LM3552, DC/DC, STEP UP, LED FLASH DRIVER, EVALUATION BOARD

TEXAS INSTRUMENTS LM3552SDEV
Manufacturer Part No:
LM3552SDEV
Order Code:
1792194
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Core Chip:
LM3552
Device Topology:
Boost (Step Up)
No. of Outputs:
1Outputs
Output Current:
1A
Output Voltage:
-
Input Voltage Min:
2.7V
Input Voltage Max:
5.5V
Dimming Control Type:
-
Kit Contents:
Eval Board LM3552
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
0
Weight (kg):
.099337

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.