Low

TEXAS INSTRUMENTS  LM3553SDEV  EVALUATION BOARD, LM3553 BOOST LED DRIVER

TEXAS INSTRUMENTS LM3553SDEV
Manufacturer Part No:
LM3553SDEV
Order Code:
2421340
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Core Chip:
LM3553
Device Topology:
Boost (Step Up)
No. of Outputs:
2Outputs
Output Current:
1.2A
Output Voltage:
4.98V
Input Voltage Min:
2.7V
Input Voltage Max:
5.5V
Dimming Control Type:
-
Kit Contents:
Eval Board LM3553
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

Tariff No:
84733020
Weight (kg):
.200035

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.