Low

TEXAS INSTRUMENTS  LP55281RLEV/NOPB  EVALUATION BOARD, LP55281 LED DRIVER

TEXAS INSTRUMENTS LP55281RLEV/NOPB
TEXAS INSTRUMENTS LP55281RLEV/NOPB
TEXAS INSTRUMENTS LP55281RLEV/NOPB
Manufacturer Part No:
LP55281RLEV/NOPB
Order Code:
2382181
Technical Datasheet:
See all Technical Docs
TEXAS INSTRUMENTS LP55281RLEV/NOPB
TEXAS INSTRUMENTS LP55281RLEV/NOPB
TEXAS INSTRUMENTS LP55281RLEV/NOPB

Image is for illustrative purposes only. Please refer to product description.

Product Information

Core Chip:
LP55281
Device Topology:
Boost (Step Up)
No. of Outputs:
12Outputs
Output Current:
400mA
Output Voltage:
5.3V
Input Voltage Min:
2.7V
Input Voltage Max:
5.5V
Dimming Control Type:
I2C
Kit Contents:
Eval Board LP55281, USB Interface Board, USB Interface Cable, Audio Cable, 3.5mm Branch Plug, CD
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

Tariff No:
84733020
Weight (kg):
.260816