Low

TEXAS INSTRUMENTS  MSP-WDS430BT2000D  BLUETOOTH WATCH SYSTEM W/ DISPLAY

TEXAS INSTRUMENTS MSP-WDS430BT2000D
Technical Data Sheet (196.32KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The MSP-WDS430BT2000D is a bluetooth wearable watch development system with digital display. Meta watch is a developer friendly smartwatch used to heighten user engagement and drive application usage. Meta watch, when paired with iOS (4S) or android based smart phones, enable new kinds of glanceable interactions. In the same way that glancing at a wristwatch is more simple than pulling out a pocket watch to check the time, glancing at Meta Watch is more convenient than pulling your phone out of a pocket or handbag to view alerts, notifications, and cloud based information. This digital meta watch platform is based on the MSP430F5438A MSP430 ultra low power microcontroller and CC2564 bluetooth host controller.
  • A great looking watch 
  • An easy to use bluetooth enabled wearable development system 
  • Fully tooled production ready modules with FCC, CE certification
  • Stainless steel case, leather strap, water resistant (3ATM), mineral crystal lens, vibrating motor
  • Three axis accelerometer
  • Ambient light sensor
  • 96x96 dot matrix display highly reflective; easily read in direct sunlight
  • Includes programming /charging clip & USB cable
  • Ability to easily program through external clip & cable, no need to open watch
  • Supports open source projects that support both CCS (Code composer studio) and IAR tool chains

Product Information

Silicon Manufacturer:
Texas Instruments
Silicon Core Number:
MSP430
Kit Application Type:
Wireless Connectivity
Application Sub Type:
Bluetooth
Core Architecture:
MSP430
Core Sub-Architecture:
MSP430
Silicon Family Name:
MSP430F5xx
Kit Contents:
Digital Display Watch, Charging Clip, USB cable
Product Range:
-
Features:
Bluetooth Wearable Watch Development System with Digital Display, 96x96 Dot Matrix Display
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Wireless

Contents

One digital display watch with stainless steel case; mineral crystal lens, leather strap preprogrammed to connect to an Android device out of box, Programming/charging clip & micro USB cable.

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.4

Associated Products

Similar Products