Low

TEXAS INSTRUMENTS  PCM3070RHBEVM-K  EVALUATION BOARD, AUDIO

TEXAS INSTRUMENTS PCM3070RHBEVM-K
Technical Data Sheet (1.14MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The PCM3070RHBEVM-K is a complete evaluation/demonstration kit consists of two separate circuit boards, the USB-MODEVM and PCM3070EVM. The USB-MODEVM is built around the TAS1020B streaming audio USB controller with an 8051 based core. The motherboard features two positions for modular EVMs, or one double wide serial modular EVM can be installed. The PCM3070EVM is one of the double wide modular EVMs that is designed to work with the USB-MODEVM. The USB-MODEVM Interface board is intended to be used in USB mode, where control of the installed EVM is accomplished using the onboard USB controller device. Provision is made, however, for driving all the data buses ( I2C, SPI, I2S, etc) externally. The source of these signals is controlled by SW2 on the USB-MODEVM.
  • USB connection to PC provides power, control, and streaming audio data for easy evaluation
  • Connection points for external control and digital audio signals for quick input devices
  • Provides rapid prototyping of algorithms using PurePath Studio graphical development environment
  • Stereo audio DAC with 100dB SNR
  • Stereo audio ADC with 93dB SNR
  • Extensive signal processing options
  • Embedded miniDSP
  • Six single ended or three fully differential analog inputs
  • Stereo headphone outputs
  • Stereo line outputs

Product Information

Silicon Manufacturer:
Texas Instruments
Silicon Core Number:
PCM3070
Kit Application Type:
Audio
Application Sub Type:
Stereo Audio CODEC
Kit Contents:
Eval Board PCM3070, Software
Product Range:
-
Features:
USB connection, Provides Rapid Prototyping of Algorithms using PurePath Studio
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Audio;
  • Portable Devices;
  • Consumer Electronics

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84733020
Weight (kg):
.394625

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.