Low

SM73201-ARC-EV/NOPB - 

RD-195 DC Arc Detection Reference Design Board

SM73201-ARC-EV/NOPB - RD-195 DC Arc Detection Reference Design Board
SM73201-ARC-EV/NOPB - RD-195 DC Arc Detection Reference Design Board

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SM73201-ARC-EV/NOPB
Order Code:
2334166
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SM73201-ARC-EV/NOPB is an evaluation platform for SM73201, a 16bit successive approximation register analog to digital converter with a maximum sampling rate of 250KSPS. The converter features a differential analog input with an excellent common-mode signal rejection ratio of 85dB, making the SM73201 suitable for noisy environments. The performance of the SM73201 is specified over temperature at clock rates of 1MHz to 5MHz and reference voltages of 2.5V to 5.5V. The SM73201 is available in a small 10 lead VSSOP package. The high accuracy, differential input, low power consumption, and small size make the SM73201 ideal for direct connection to bridge sensors and transducers in battery operated systems or remote data acquisition applications.
  • Renewable energy grade
  • Specified performance from 50KSPS to 250KSPS
  • Separate digital input/output supply
  • True differential input
  • External voltage reference range of 0.5V to VA
  • SPI/QSPI/MICROWIRE compatible serial interface

Applications

Power Management, Alternative Energy, Sensing & Instrumentation, Automation & Process Control

Product Information

:
Texas Instruments
:
SM73201
:
Data Converter
:
ADC
:
Evaluation Board SM73201
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

2 In stock

2 available for 4 - 7 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/3/18
Rs.16,717.8258 Rs. 16717.83
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + Rs.16,717.8258
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.