Low

TEXAS INSTRUMENTS  TAS5731EVM  TAS5731, AUDIO AMP, EVAL MODULE

TEXAS INSTRUMENTS TAS5731EVM
Manufacturer Part No:
TAS5731EVM
Order Code:
2093953
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The TAS5731EVM evaluation module demonstrates the capabilities TAS5731. The TAS5731 combines a high performance PWM processor with a class-D audio power amplifier. This evaluation module can be configured with two single ended speakers with a BTL subwoofers (2.1) or two bridge tied speakers (BTL) (2.0). The EVM software with its graphic user interface (GUI) facilitates evaluation by providing access to the TAS5731 registers through a USB port. The evaluation module, together with other components on this board, is a complete 2.1 channel digital audio amplifier system. The MC57XXPSIA Controller board includes a USB interface, a digital input (SPDIF), analog inputs via the ADC, power inputs, and other features like a mute function and power down.
  • 2.1 channel evaluation module design
  • Self contained protection systems and control pins
  • Featured with USB interface
  • Standard I2S data input using optical or coaxial inputs
  • Analog input through analog to digital converter
  • Subwoofer connection PWM terminal provides the PWM signal and power to an external subwoofer board
  • Double sided, plated through PCB, 1oz copper, 2mm
  • Access to control signal gain and data format through EVM software GUI
It is important to operate this EVM within the input voltage range of 8V to 21V and the output voltage range of 8V to 21V. Exceeding the specified input range may cause damage to the EVM.

Product Information

Silicon Manufacturer:
Texas Instruments
Silicon Core Number:
TAS5731
Kit Application Type:
Audio
Application Sub Type:
Audio Power Amplifier - Class D
Kit Contents:
Evaluation Board, User Guide
Product Range:
-
Features:
Board Configured with Single-ended Speakers with BTL Subwoofers, USB Interface
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Portable Devices
  • Multimedia
  • Audio

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

Tariff No:
84733080
Weight (kg):
.279413

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.