Low

TL4242EVM-543 - 

TL4242EVM-543 EVALUATION MODULE

TEXAS INSTRUMENTS TL4242EVM-543

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TL4242EVM-543
Order Code:
2379310
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
42V
:
PWM
:
500mA
:
1Outputs
:
TL4242
:
16V
:
4.5V
:
-
:
Eval Board TL4242
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TL4242EVM demonstrates the TL4242 IC configured to supply programmable constant current <=500mA to LEDs on the output. Texas Instruments TL4242EVM-543 evaluation module contains a TL4242 integrated circuit (IC), supporting passive components and three OSRAM LEDs in series. The purpose of this EVM is to facilitate evaluation of the TL4242 in a typical LED application. The Texas Instruments TL4242EVM-543 evaluation module (EVM) helps designers evaluate the operation and performance of the TL4242. This device is an integrated, adjustable, constant current source, driving loads up to 500mA. The output current can be adjusted via an external resistor. The device is designed to supply high power LEDs under the severe conditions of automotive applications and architectural lighting.
  • Adjustable Constant Current up to 500mA (±5%)
  • Wide Input Voltage Range up to 42V
  • Low Drop Voltage
  • Open Load Detection
  • Overtemperature Protection
  • Short Circuit Proof
  • Reverse Polarity Proof

Applications

Automotive, Lighting, LED Lighting