Low

TLV320AIC1110EVM-K - 

Evaluation Board, TLV320AIC1110 Programmable PCM Codec, Microphone Amps & Speaker Driver

TLV320AIC1110EVM-K - Evaluation Board, TLV320AIC1110 Programmable PCM Codec, Microphone Amps & Speaker Driver
TLV320AIC1110EVM-K - Evaluation Board, TLV320AIC1110 Programmable PCM Codec, Microphone Amps & Speaker Driver

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TLV320AIC1110EVM-K
Order Code:
2379323
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TLV320AIC1110EVM-K is a complete evaluation/demonstration kit. The TLV320AIC1110 provides extended gain and attenuation flexibility for transmit, receive, and sidetone paths. A differential earphone output is capable of driving speaker loads as low as 8R for use in speaker phone applications. The single tone function on the TLV320AIC1110 generates a single tone output of up to 8KHz. The resolution of the DTMF tone is also selectable to 7.8125Hz, 15.625Hz, or 31.25Hz through the interface control. The analog switch provides more control capabilities for voice band audio processor (PCM codec).
  • Full featured evaluation board for the TLV320AIC1110 stereo audio codec
  • USB connection to PC provides power, control, and streaming audio data for easy evaluation
  • Analog input and output jacks
  • Connection for external control and digital audio signals for quick connection to other circuits

Applications

Communications & Networking, Audio, Multimedia

Contents

TLV320AIC1110 evaluation module, USB-MODEVM motherboard.

Product Information

:
Texas Instruments
:
TLV320AIC1110
:
Audio, Video
:
Stereo Audio CODEC
:
Eval Board TLV320AIC1110, USB-MODEVM Interface Board, Software
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

1 In stock

1 available for 4 - 7 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/6/18
Rs.15,584.28 Rs. 15584.28
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + Rs.15,584.28
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.