Low

TLV320AIC3212EVM-U - 

Evaluation Module for TLV320AIC3212 Audio Codec

TLV320AIC3212EVM-U - Evaluation Module for TLV320AIC3212 Audio Codec

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TLV320AIC3212EVM-U
Order Code:
2115079
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TLV320AIC3212EVM-U is a complete evaluation module for the TLV320AIC3212 audio codec, which is a low power stereo codec, integrated Class-D speakers, earpiece driver and DirectPath stereo headphone outputs. With three audio serial interfaces, the AIC3212 also allows for multiple connections to other devices, such as application, Bluetooth, or baseband processors. the AIC3262 embeds two powerful DSP engines, called miniDSP. The software development for TLV320AIC3262 is supported through comprehensive PurePath Studio Development Environment. PurePath is a powerful, easy to use tool designed to simplify and accelerate software development miniDSP audio platforms. The evaluation module is quickly operational with one USB cable connected to a PC. The USB connection provides power, I2C/SPI control and streaming audio data to TLV320AIC3262 audio codec through TAS1020B, an on board USB microcontroller.
  • Full featured evaluation board for TLV320AIC3212 stereo audio codec
  • USB connection to the PC provides power, control, and streaming audio for quick and easy evaluation
  • Easy to use AIC3212 CS provides a graphical user interface to configure and control TLV320AIC3212
  • TLV320AIC3212EVM-U is compatible with Windows XP based personal computers
  • Various types of I/O connectors provide easy access to all input and output digital signals
  • Powerful clock generation scheme provides a large variety of input clock freq for TLV320AIC3212
  • Sufficient connection for all Audio Serial Interfaces for quick connection to other circuits

Applications

Audio, Portable Devices, Hobby & Education, Consumer Electronics

Product Information

:
Texas Instruments
:
TLV320AIC3212
:
Audio
:
Codec
:
Evaluation Board TLV320AIC3212
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

1 In stock

1 available for 4 - 7 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/3/18
Rs.25,118.5407 Rs. 25118.54
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + Rs.25,118.5407
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.