Low

TEXAS INSTRUMENTS  TMDS2MTRPFCKIT  DEV KIT, TMS320F28035 PFC

TEXAS INSTRUMENTS TMDS2MTRPFCKIT
Manufacturer Part No:
TMDS2MTRPFCKIT
Order Code:
2334601
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The TMDS2MTRPFCKIT is a dual motor control and PFC developer's kit based on Piccolo F28035 microcontroller. The Piccolo F28035 based dual motor control and PFC developer's kit leverages the real time control capabilities of Piccolo, along with industry leading analog, to bring field oriented motor control and power factor correction into cost sensitive applications.
  • Two motor control stages for controlling permanent magnet motors
  • Power factor correction stage actively controlled by the Piccolo microcontroller
  • Detailed example projects and documentation for power factor correction and motor control stages
  • Detailed example project demonstrating how to combine the two onto one microcontroller
  • Isolated USB to serial communication available for host control
  • Overcurrent and overvoltage protection for PFC stage and overcurrent protection for inverter section
  • Onboard isolated JTAG emulation
  • Closed loop digital control with feedback using C2000's onchip PWM and ADC peripherals
  • PFC provides current shaping of the AC input and regulates the DCbus
  • Sensorless field oriented control of two permanent magnet motors using the DRV8402 IPM module
This equipment may generate voltages and currents that can be injurious to humans and must be used with caution. The user must employ appropriate safeguards to avoid serious injury.

Product Information

Silicon Manufacturer:
Texas Instruments
Silicon Core Number:
TMS320F28035
Kit Application Type:
Power Management - Motor Control
Application Sub Type:
Power Factor Correction (PFC)
Core Architecture:
PIC
Core Sub-Architecture:
-
Silicon Family Name:
Piccolo
Kit Contents:
Piccolo F28035 ControlCARD, Baseboard, Power supply, Magnet Motor, Documents & Software
Product Range:
-
Features:
Detailed Example Projects and Documentation for Power Factor Correction and Motor Control Stages
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Motor Drive & Control
  • Power Management

Contents

Piccolo F28035 controlCARD, PFC and dual motor control baseboard with onboard isolated USB JTAG emulation, 24V DC desktop power supply, Two 55W permanent magnet motor, Code Composer V3.3 with 32KB code size limit, Detailed example software and documentation, Complete hardware schematics, gerber files, etc.

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84735080
Weight (kg):
2.77054

Associated Products