Low

TEXAS INSTRUMENTS  TMDSIACLEDCOMKIT  PICCOLO, C2000, LED LIGHTING, KIT

TEXAS INSTRUMENTS TMDSIACLEDCOMKIT
Manufacturer Part No:
TMDSIACLEDCOMKIT
Order Code:
2081114
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The TMDSIACLEDCOMKIT is a C2000 Piccolo MCU AC LED Lighting & Communications Kit allows developers to get started with digital control in lighting and lighting communications. Featuring Piccolo MCU's digital control of the power supply, lighting, and communications, developer's can get jump started with intelligent lighting designs. The development board features up to 250W output supporting six LED strings and optional intelligent communications such as DALI, DMX512, and power line communications. The integrated power supply is full AC mains connected with Piccolo MCU control of an efficient Isolated Resonant LLC DC/DC power topology.
  • AC mains powered, full LED lighting power supply, approximately 90% efficient
  • Power factor correction (PFC) control via UCC28810D, greater than 0.99PF
  • Isolated resonant LLC DC/DC via Piccolo digital control
  • Remote connectivity via Piccolo, including DALI, DMX512, and power line communications
  • Piccolo enabled six channel independent and multi string dimming of up to 250W
  • C2000's modular control CARD concept, allowing developers to experiment with various C2000 MCUs
This equipment operates at high voltages and currents which can result in hazardous electrical shock
PLC sold separately

Product Information

Core Chip:
UCC28810
Device Topology:
Boost, Buck, Flyback, SEPIC
No. of Outputs:
1Outputs
Output Current:
5A
Output Voltage:
400V
Input Voltage Min:
13V
Input Voltage Max:
18V
Dimming Control Type:
PWM
Kit Contents:
AC LED Lighting & Communications Kit Baseboard, Piccolo TMS320F28027 Control Card, USB Cable
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)
Topology:
Boost, Buck, Flyback, SEPIC

Find similar products  grouped by common attribute

Applications

  • Power Management;
  • LED Lighting;
  • Lighting

Contents

AC LED Lighting & Communications Kit Baseboard, Piccolo TMS320F28027 control CARD (TMDSCNCD28027), 6 string LED Lighting Panel plus Diffusion Enclosure, DC power adapter, AC Power Cable (Multi-country compatible), USB cable, USB Flash Drive with example Graphical User Interface (GUI), Quick Start Guide, and controlSUITE installer, Example projects, software, further documentation, and app notes are available in controlSUITE.

Notes

PLC sold separately

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

Tariff No:
84733080
Weight (kg):
2.817714

Associated Products