Low

TEXAS INSTRUMENTS  TMDXEVM6467T  TMS320DM6467T Digital Media Evaluation Module with 40Gb Hard Drive and Ethernet Controller

TEXAS INSTRUMENTS TMDXEVM6467T
Technical Data Sheet (1.85MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The TMDXEVM6467T is a digital video evaluation module. The DM6467T DVEVM allows developers to write production ready application code for the ARM and provides access to the 64x+ DSP and HD-Video/Imaging Co-Processor core using DaVinci APIs to begin immediate application development for the DM6467T processor.
  • TMS320DM6467T is a high performance digital media SoC
  • Dual core architecture of DM6467T includes TMS320C64x+ DSP core and ARM926EJ-S core
  • PCI, HPI, I2C, SPI, USB2.0 and VLYNQ ports allow the DM6467T to easily control peripheral devices
  • DM6467T includes high definition video/imaging coprocessor and video data conversion engine

Product Information

Silicon Manufacturer:
Texas Instruments
Silicon Core Number:
DM6467T
Kit Application Type:
Audio, Video, TV
Application Sub Type:
Digital Video Processor
Core Architecture:
ARM
Core Sub-Architecture:
-
Silicon Family Name:
DaVinci
Kit Contents:
Board
Product Range:
-
Features:
Onboard Ethernet Controller with Application Notes and Schematics, 40GB Hard Disk Drive
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Multimedia;
  • Imaging, Video & Vision

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

Tariff No:
85423990
Weight (kg):
3.265862

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.