Low

TEXAS INSTRUMENTS  TPS61040EVM-002  EVALUATION BOARD, TPS61040 BOOST CONVERTER

TEXAS INSTRUMENTS TPS61040EVM-002
TEXAS INSTRUMENTS TPS61040EVM-002
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

TEXAS INSTRUMENTS TPS61040EVM-002
TEXAS INSTRUMENTS TPS61040EVM-002

Product Information

Core Chip:
TPS61040
Device Topology:
Boost (Step Up)
No. of Outputs:
1Outputs
Output Current:
20mA
Output Voltage:
-
Input Voltage Min:
3V
Input Voltage Max:
4.2V
Dimming Control Type:
Analogue, PWM
Kit Contents:
Eval Board TPS61040
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

Tariff No:
84733020
Weight (kg):
.159211

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.