Low

TEXAS INSTRUMENTS  TPS61165EVM-283  TPS61165, BOOST DC/DC CONV, EVAL MODULE

TEXAS INSTRUMENTS TPS61165EVM-283
TEXAS INSTRUMENTS TPS61165EVM-283
Manufacturer Part No:
TPS61165EVM-283
Order Code:
2334200
Technical Datasheet:
See all Technical Docs
TEXAS INSTRUMENTS TPS61165EVM-283
TEXAS INSTRUMENTS TPS61165EVM-283

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The TPS61165EVM-283 is an evaluation module contains TPS61165 device, supporting active and passive components and three white light emitting diodes (WLEDs) in series. The goal of this evaluation module is to facilitate evaluation of the TPS61165 in a typical WLED application. The TPS61165 is a boost converter that drives LEDs in series. The boost converter runs at a 1.2MHz fixed switching frequency with 1.2A switch current limit, and allows for the use of a high brightness LED in general lighting. The default white LED current is set with the external sensor resistor Rset, and the feedback voltage is regulated to 200mV. During the operation, the LED current can be controlled using the one wire digital interface (Easyscale protocol) through the CTRL pin. Alternatively, a pulse width modulation signal can be applied to the CTRL pin through which the duty cycle determines the feedback reference voltage.
  • 3V to 18V input voltage range
  • 38V Open LED protection for 10 LEDs
  • 200mV reference voltage with 2% accuracy
  • 1.2A switch FET with 1.2MHz switching frequency
  • Flexible digital and PWM brightness control
  • Built in soft start
This EVM has a white LED that shines brightly. Protective eye wear and/or a diffuser to cover the white LED is recommended.

Product Information

Core Chip:
TPS61165
Device Topology:
Boost (Step Up)
No. of Outputs:
1Outputs
Output Current:
357mA
Output Voltage:
38V
Input Voltage Min:
3V
Input Voltage Max:
18V
Dimming Control Type:
PWM
Kit Contents:
Eval Module TPS61165, User Guide
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)
Topology:
Boost (Step Up)

Find similar products  grouped by common attribute

Applications

  • LED Lighting

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84733020
Weight (kg):
.25

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.