Low

TEXAS INSTRUMENTS  TPS61195EVM-460  EVALUATION BOARD, TPS61195 LED DRIVER

TEXAS INSTRUMENTS TPS61195EVM-460
TEXAS INSTRUMENTS TPS61195EVM-460
TEXAS INSTRUMENTS TPS61195EVM-460
Technical Data Sheet (452.99KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

TEXAS INSTRUMENTS TPS61195EVM-460
TEXAS INSTRUMENTS TPS61195EVM-460
TEXAS INSTRUMENTS TPS61195EVM-460

Product Information

Core Chip:
TPS61195
Device Topology:
Boost (Step Up)
No. of Outputs:
8Outputs
Output Current:
160mA
Output Voltage:
45V
Input Voltage Min:
7V
Input Voltage Max:
21V
Dimming Control Type:
Analogue, PWM
Kit Contents:
Eval Board TPS61195
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

Tariff No:
84733020
Weight (kg):
.342916

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.