Low

TEXAS INSTRUMENTS  TPS61199EVM-598  EVALUATION BOARD, TPS61199 480mA LED DRIVER

TEXAS INSTRUMENTS TPS61199EVM-598
Manufacturer Part No:
TPS61199EVM-598
Order Code:
2212344
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Core Chip:
TPS61199
Device Topology:
Boost (Step Up)
No. of Outputs:
1Outputs
Output Current:
480mA
Output Voltage:
60V
Input Voltage Min:
8V
Input Voltage Max:
30V
Dimming Control Type:
PWM
Kit Contents:
Evaluation Board for TPS61199
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

Tariff No:
85423990
Weight (kg):
.189602

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.