Low

TEXAS INSTRUMENTS  TPS75105DSKEVM-529  TPS75105, LED DRIVER, PWM, BRIGHTNESS CONTROL, EVALUATION MOD

TEXAS INSTRUMENTS TPS75105DSKEVM-529
Manufacturer Part No:
TPS75105DSKEVM-529
Order Code:
1788396
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Core Chip:
TPS75105
Device Topology:
Constant Current
No. of Outputs:
1Outputs
Output Current:
25mA
Output Voltage:
-
Input Voltage Min:
2.7V
Input Voltage Max:
5.5V
Dimming Control Type:
PWM
Kit Contents:
Eval Board TPS75105
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

Tariff No:
85423990
Weight (kg):
.161176

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.