Low

TEXAS INSTRUMENTS  TPS92411EVM-001.  EVALUATION BOARD, TPS92411 LED DRIVER

TEXAS INSTRUMENTS TPS92411EVM-001.
Technical Data Sheet (803.13KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Core Chip:
TPS92411P
Device Topology:
Boost, Buck, Flyback
No. of Outputs:
1Outputs
Output Current:
350mA
Output Voltage:
80V
Input Voltage Min:
90VAC
Input Voltage Max:
135VAC
Dimming Control Type:
Triac
Kit Contents:
Eval Board TPS92411P
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

Tariff No:
84733020
Weight (kg):
.247208

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.