Low

TUSB3410UARTPDK - 

Evaluation Module, TUSB3410, USB To UART, Compact USB to Serial Interface Bridge

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TUSB3410UARTPDK
Order Code:
2334219
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TUSB3410UARTPDK is a product design kit (PDK) intended to showcase the TUSB3410 as a compact USB to serial interface bridge. The TUSB3410 provides bridging between a USB port and an enhanced UART serial port. It contains all the necessary logic to communicate with the host computer using the USB bus. The TUSB3410 interfaces full speed (12Mbps) USB to a high speed UART. The evaluation module in the kit adds an RS232 driver to interface to standard serial port devices. Included in the TUSB3410 EVM design are an I2C serial EEPROM, a 12MHz crystal, and a 5V to 3V low dropout voltage regulator. The TUSB3410UARTPDK is primarily intended for evaluation with the Windows version of the VCP driver. The TUSB3410UART EVM is designed for use with a personal computer running a USB enabled operating system. The PC should be compliant with the USB 1.1 or 2.0 specifications. This implies that the BIOS, chipsets, and operating system are all USB specification compliant.
  • Quickly convert an RS232 product to USB
  • Jump start development or use as a complete USB to serial converter
  • Firmware, VCP drivers and schematics provided
  • Quick connect to a USB enabled host
  • No power supply required the evaluation module gets power via the included USB cable
  • Loop back control for communications link fault isolation
  • Break, parity, overrun, framing error simulation
  • Modem control functions (CTS, RTS, DSR, DTR, RI, and DCD)
  • Enhanced UART Features

Applications

Medical, Communications & Networking

Contents

TUSB3410UART evaluation module, USB cable (certified by the USB-IF), Serial cable, Application note, Getting started document.

Product Information

:
Interface
:
USB to UART
:
Texas Instruments
:
TUSB3410
:
-
:
Evaluation Module TUSB3410, Serial Cable, USB Cable, User Guide
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 5/3/18

Contact me when back in stock

Rs.8,411.74 Rs. 8411.74
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + Rs.8,411.74
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.