Low

TXC  6U-25.000MBE-T  VCO/VCXO, 25MHZ, 7 X 5MM, CMOS

TXC 6U-25.000MBE-T
TXC 6U-25.000MBE-T
Manufacturer:
TXC TXC
Manufacturer Part No:
6U-25.000MBE-T
Order Code:
2325590
Technical Datasheet:
See all Technical Docs
TXC 6U-25.000MBE-T
TXC 6U-25.000MBE-T

Image is for illustrative purposes only. Please refer to product description.

Product Information

Frequency Nom:
25MHz
Oscillator Case:
SMD, 7mm x 5mm
Supply Voltage Nom:
3.3V
Product Range:
6U Series
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Oscillator Output Compatibility:
CMOS
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85416000
Weight (kg):
.001071

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.