Low

TXC  AA-14.31818MAGD-T  CRYSTAL, 14.31818MHZ, 11PF, 5 X 3.2MM

TXC AA-14.31818MAGD-T
Manufacturer:
TXC TXC
Manufacturer Part No:
AA-14.31818MAGD-T
Order Code:
2142428
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Frequency Nom:
14.31818MHz
Crystal Case:
SMD, 5mm x 3.2mm
Frequency Stability + / -:
50ppm
Load Capacitance:
11pF
Frequency Tolerance + / -:
30ppm
Product Range:
AA Series
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85416000
Weight (kg):
.000258

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.