Low

TXC  AT-33.8688MAGQ-T  CRYSTAL, 33.8688MHZ, 10PF, HC-49S

TXC AT-33.8688MAGQ-T
Technical Data Sheet (1.13MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Frequency Nom:
33.8688MHz
Crystal Case:
SMD, 11.4mm x 4.35mm
Frequency Stability + / -:
50ppm
Load Capacitance:
10pF
Frequency Tolerance + / -:
30ppm
Product Range:
AT Series
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85416000
Weight (kg):
.001632

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.