Low

TXC  BJ-155.520MBE-T  VCO/VCXO, 155.52MHZ, 7 X 5MM, LVPECL

TXC BJ-155.520MBE-T
TXC BJ-155.520MBE-T
Manufacturer:
TXC TXC
Manufacturer Part No:
BJ-155.520MBE-T
Order Code:
2095916
Technical Datasheet:
See all Technical Docs
TXC BJ-155.520MBE-T
TXC BJ-155.520MBE-T

Image is for illustrative purposes only. Please refer to product description.

Product Information

Frequency Nom:
155.52MHz
Oscillator Case:
SMD, 7mm x 5mm
Supply Voltage Nom:
3.3V
Product Range:
BJ Series
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Oscillator Output Compatibility:
LVPECL
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85416000
Weight (kg):
.001234

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.