2 Products Found

250  Reel Length (Metric)  Products

Cable, Wire & Cable Assemblies - Unscreened Multicore Cable

Min/Max Availability
Min/Max Compliance
Min/Max Manufacturer
2 Products Found
Multicore Cable

Multicore Cable

Find a wide selection of multicore cables online at element14, part of our extensive range of cables, wires, and assembly products.

Multicore cables are cables that consist of multiple cores made up of wire. These types of wire are used in a high number of different applications including media/studio electronics such as camcorders and production equipment, security systems, as well as a wide variety of industrial and automation applications.

At element14 we offer a wide range of multicored cables including shielded and un-shielded versions. Like with all the components we stock, our multicore cables are sourced from some of the industry's leading brands including Alpha Wire, Nexans and Lapp.

So take a look at what we have to offer today and take advantage of our high level service including fast despatch and delivery.


Alpha WireLapp KabelPro PowerLab Facility
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
2444837
2213212-1

2213212-1

AMP FROM TE CONNECTIVITY

UNSHIELDED CABLE MULTCONDUCTOR, 18/24AWG, 820FT

UNSHIELDED CABLE MULTCONDUCTOR, 18/24AWG, 820FT; Jacket Color:Black; No. of Conductors:2Conductor; Wire Gauge:-; Conductor Area CSA:-; Reel Length (Imperial):820ft; Reel Length (Metric):250m; No. of Max Strands x Strand Size:-

    • 2 available for 5 - 8 business days delivery


+ Check Stock & Lead Times

  • 2 available for 5 - 8 business days delivery: Order before 13:30 Mon-Fri (excluding National Holidays)

More stock available week commencing 3/4/17

Reel of 820

1+ Rs.134,559.97

Buy
1382735
KU 03 G.20 B 250M XAX

KU 03 G.20 B 250M XAX

NEXANS

Multicore Unscreened Cable, Dual Wire Unjacketed, 2 Core, 20 AWG, 0.6 mm², 820 ft, 250 m

WIRE, KU 03 20, WHITE/BLUE, 250M; Reel Length (Imperial):820ft; Reel Length (Metric):250m; No. of Conductors:2; Conductor Size AWG:20AWG; Voltage Rating:600V; No. of Max Strands x Strand Size:-; Conductor Area CSA:0.6mm²; Jacket Colour:Blue, White; Jacke

No Longer Stocked

Compare Selected
Results per page