Low

VARTA  55119201012  Rechargeable Battery, Single Cell, Nickel Metal Hydride, 1600 mAh, 1.2 V, AA, Solder Tab, 14.5 mm

VARTA 55119201012
Technical Data Sheet (35.63KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

High capacity cylindrical NiMH cell; applications include portable power systems, hand terminals and cordless telephones
  • High capacity cylindrical NiMH cells
  • Over 500 cycles
  • Proven technology
  • Tagged for combining into larger battery packs
  • Applications include portable power systems, hand terminals and cordless telephones

Product Information

Battery Technology:
Nickel Metal Hydride
Battery Capacity:
1.6Ah
Battery Voltage:
1.2V
Battery Size Code:
AA
Battery Terminals:
Solder Tab
External Diameter:
14.5mm
External Height:
49.2mm
External Width:
-
External Depth:
-
Weight:
26g
Battery IEC Code:
HR15/51
Battery NEDA Code:
1.2H2
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Contents

Contents: Battery only

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

Tariff No:
85075000
Weight (kg):
.027