Low

VISHAY  VESD05A1B-02V-G-08  ESD Protection Device, 33 W, 12 V, SOD-523, 2 Pins

VISHAY VESD05A1B-02V-G-08
Technical Data Sheet (72.43KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Automotive Qualification Standard:
-
Clamping Voltage Vc Max:
12 V
Diode Case Style:
SOD-523
No. of Pins:
2 Pins
Operating Voltage:
-
Packaging:
Each
Power Dissipation Pd:
33 W
Product Range:
VESD0 Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
South Korea

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85363010
Weight (kg):
.0005

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Power Dissipation Pd: 33W
  • Automotive Qualification Standard: -
  • Operating Voltage: -
  • Packaging: Each
  • Product Range: VESD0 Series
  • Diode Case Style: SOD-523
  • Clamping Voltage Vc Max: 12V
  • No. of Pins: 2Pins