Low

VISHAY  GSOT15-GS08  TVS DIODE ARRAY, 369W, 15V, SOT-23, FULL REEL

VISHAY GSOT15-GS08
Technical Data Sheet (111.29KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Clamping Voltage Vc Max:
24.8V
Diode Case Style:
SOT-23
No. of Pins:
3Pins
Operating Voltage:
-
Power Dissipation Pd:
-
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
0

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.