Low

VISHAY  VDRS05C250BSE  METAL OXIDE VARISTOR, 320V, DISC

VISHAY VDRS05C250BSE
Technical Data Sheet (217.39KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Voltage Rating V AC:
250V
Product Range:
VDR Series
Voltage Rating V DC:
320V
Clamping Voltage Vc Max:
600V
Varistor Case Style:
Disc 5mm
Varistor Type:
Metal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs:
400A
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Peak Energy (10/1000uS):
11J
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85334010
Weight (kg):
.000502

Associated Products