Low

VISHAY  VESD05-02V-G-08  ESD PROTECTION DIODE, 5V, SOD-523-2

VISHAY VESD05-02V-G-08
Technical Data Sheet (74.80KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Clamping Voltage Vc Max:
20V
Diode Case Style:
SOD-523
Operating Voltage:
-
Power Dissipation Pd:
120W
No. of Pins:
2Pins
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85363010
Weight (kg):
.000023

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.