Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | Rs.1,441.680 | Rs.1,441.68 |
| Total Price | Rs.1,441.68 | ||
| Quantity | Price |
|---|---|
| 1+ | Rs.1,441.680 |
| 10+ | Rs.1,135.300 |
| 25+ | Rs.1,058.740 |
| 100+ | Rs.974.510 |
| 250+ | Rs.971.320 |
| 500+ | Rs.951.900 |
Product Information
Product Overview
MAX9174EUB+T is a 670MHz, low-jitter, low-skew 1:2 splitter ideal for protection switching, loopback, and clock and signal distribution. This device features ultra-low 1.0ps(RMS) random jitter (max) that ensures reliable operation in high-speed links that are highly sensitive to timing errors. It has a fail-safe LVDS input and LVDS outputs. The outputs can be put into high impedance using the power-down inputs. It features a fail-safe circuit that drives the outputs high when the input is open, undriven and shorted, or undriven and terminated. The power-down inputs are compatible with standard LVTTL/LVCMOS logic. It is used in applications such as protection switching, loopback, clock distribution.
- 3.3V supply, LVDS fail-safe inputs, IEC 61000-4-2 Level 4 ESD rating
- Power-down inputs tolerate -1.0V and VCC + 1.0V
- Low-power CMOS design, conform to ANSI TIA/EIA-644 LVDS standard
- Differential input current is +20µA maximum at (VCC = +3.0V to +3.6V, RL = 100 ohm ±1%)
- Fail-safe input resistor is 108Kohm maximum at (VCC = 3.6V, 0V or open)
- Input capacitance is 4.5pF maximum at (IN+ or IN- to GND)
- Supply current is 17mA typical at (VCC = +3.0V to +3.6V, RL = 100 ohm ±1%)
- Power-down supply current is 0.5µA typical at (VCC = +3.0V to +3.6V, RL = 100 ohm ±1%)
- High-to-low propagation delay is 2.38ns typical at (VCC = +3.0V to +3.6V)
- Operating temperature range from -40°C to +85°C, 10 µMAX package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
LVDS Driver
80ps
35mA
3V
µMAX
10Pins
800Mbps
LVDS
2kV
-
MSL 1 - Unlimited
LVDS Driver
-40°C
85°C
3.6V
µMAX
LVDS
LVDS
1bit
-
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate