Low

WAGO  281-511  FUSE PLUG, 5 X 20MM

WAGO 281-511
Technical Data Sheet (103.23KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
281 Series
Fuse Current:
20mA
Voltage Rating V AC:
24V
Voltage Rating V DC:
-
Fuse Holder Type:
Cartridge Fuse Holder
Fuse Size Held:
5mm x 20mm
No. of Fuses:
-
Holder Terminals:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85361010
Weight (kg):
.015876

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.