Low

112153001 - 

Fluorescent Lamp, Protective, 70 mm, 18 W, 24 VDC, 287 mm

112153001 - Fluorescent Lamp, Protective, 70 mm, 18 W, 24 VDC, 287 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WALDMANN WALDMANN
Manufacturer Part No:
112153001
Order Code:
1050987
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
287mm
:
-
:
-
:
70mm
:
24VDC
:
4000K
:
18W
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 112153001 is a 24VDC AWDCE Machine Tube Luminaries with borosilicate glass fitted with 1 x compact fluorescent lamp TC-DEL, 4000K color temperature. Electronic ballast work equipment with connecting terminal main leads.
  • Direct light distribution
  • Thread M40 x 1.5 fastening
  • IP67 Protection rating

Applications

Lighting

Related Searches

0 in stock

Short Lead Time

 
Check stock and lead times
More stock available week commencing 3/9/18

Contact me when back in stock

Rs.44,395.30 Rs. 44395.30
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + Rs.44,395.30
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.