Low

FT91012699. - 

Fume Extractor, Bench Top, Zero Smog EL Kit 1, 150 m³/h, 230 V, 120 W

FT91012699. - Fume Extractor, Bench Top, Zero Smog EL Kit 1, 150 m³/h, 230 V, 120 W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WELLER WELLER
Manufacturer Part No:
FT91012699.
Order Code:
2532385
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
150m³/h
:
-
:
120W
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The FT91012699 from Weller is a zero smog EL kit 1. This zero smog EL fume extraction unit is a perfect cost efficient fume extraction solution for small soldering applications. It is capable of producing a suction volume of 150m3/h and high level extraction power of 2500Pa with high quality, long life brushless turbine. The zero smog EL is able to optimize operating conditions at up to 2 work places ensuring maximum health protection for user with the combination of an energy saving on/off switch and an electronic filter monitor with alarm. Flexible and adjustable easy-click 60 arms allow easy adjustment at workbench. It has active carbon foam for effective gas cleaning and it is a portable fume extraction unit for placement under or next to bench top. Four speed adjustments are available for power regulation.
  • Easy filter change and large HEPA H13 filter surface of 2.4m² for longer filter lifetime
  • Additional health protection via filter monitoring and filter alarm
  • Long life maintenance free brushless EC turbine
  • Dimensions is 335mm x 360mmx 445mm (L x W x H) and weight is 8.6Kg
  • Voltage rating is 230V, 50Hz and electrical power is 120W
  • Separate changeable medium fine dust pre-filter M5
  • Noise level is 55db (A) at 1m distance
  • Can be ready for use in less than 4 minutes with easy installation
  • Quick and simple installation with easy-click system

Applications

Industrial

Contents

Zero smog EL fume extraction unit, one flexible, adjustable arm (0F15 1.5m, Ø 60mm), One funnel nozzle ALFA (225mm x 100mm), One clamp for flexible arm.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
32 in stock

Each

1+ Rs.71,872.83 3+ Rs.69,682.42

Associated Products

Compare Selected

Related Searches

2 In stock

2 available for 3 - 5 business days delivery

Available until stock is exhausted

see cut-off times
Rs.52,503.96 Rs. 52503.96
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + Rs.52,503.96
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.