Low

WELLER  WD 1 UK  Soldering Station Power Supply, For Weller WD1000 Soldering Station, 95 W, 230 V

Technical Data Sheet (91.87KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

WELLER WD 1 UK
360°

Product Overview

This microprocessor controlled power unit can be used with a range of "Temtronic" soldering tools to provide a functional soldering system, the WD1 is a single output unit capable of driving "Temtronic" solder/desolder tools, up to a maximum rating of 80W. It incorporates microprocessor controlled closed loop temperature control, to provide dynamic temperature stability.
  • Large scale easy view LCD display
  • ESD Safe
  • Lead free manufacture capability
  • Three fixed temperatures can be assigned with temperature buttons - you set the temperatures values
  • Temperature lock, set back and calibration, programmable from the power unit
  • Interlock functions and remote ID for ISO applications
  • Extend functional diversity with USB interface for ISO application for calibration & configuration
  • Automatic tool recognition

Product Information

Supply Voltage V AC:
230V
Power Rating:
95W
For Use With:
Weller WD1000 Soldering Station
Product Range:
-
Plug Type:
UK
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Contents

Contents: Control unit, mains cable, operating instructions, safety information, jack plug

Also Known As

EAN UPC GTIN: 4003019414130

Legislation and Environmental

Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85151100
Weight (kg):
2.5

Alternatives

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.