Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPRO POWER
Manufacturer Part No12/X/124 BLACK
Order Code1465858
Technical Datasheet
Jacket MaterialSilicone Rubber
Jacket ColourBlack
Wire Gauge-
No. of Max Strands x Strand Size384 x 0.05mm
Conductor MaterialTinned Copper
Approval Specification-
Product Range-
Product Overview
The 12/X/124 BLACK is a 0.75mm² black Hook-up Wire with silicone primary insulation and tinned copper conductor.
- CPR: Not Yet Qualified
- 6A Current rating
- -100 to 150°C Operating temperature
Applications
Industrial
Technical Specifications
Jacket Material
Silicone Rubber
Wire Gauge
-
Conductor Material
Tinned Copper
Product Range
-
Jacket Colour
Black
No. of Max Strands x Strand Size
384 x 0.05mm
Approval Specification
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85441990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.52