Need more?
Quantity | Price |
---|---|
1+ | Rs.174.870 |
10+ | Rs.118.320 |
50+ | Rs.111.800 |
100+ | Rs.105.270 |
250+ | Rs.99.180 |
500+ | Rs.95.700 |
1000+ | Rs.91.790 |
2500+ | Rs.87.870 |
Product Information
Product Overview
SG3525AN is a regulating pulse width modulator IC is designed to offer improved performance and lowered external parts count when used in designing all types of switching power supplies. The on-chip 5.1V reference is trimmed to ±1% and the input common-mode range of the error amplifier includes the reference voltage eliminating external resistors. A single resistor between the CT and the discharge terminals provide a wide range of dead time adjustment. This device also features built-in soft-start circuitry with only an external timing capacitor required. A shutdown terminal controls both the soft-start circuitry and the output stages, providing instantaneous turn OFF through the PWM latch with pulsed shutdown, as well as soft-start recycle with longer shutdown commands.
- Separate oscillator sync terminal
- Adjustable dead-time control
- Internal soft-start
- Pulse-by-pulse shutdown
- Input undervoltage lockout with hysteresis
- Latching PWM to prevent multiple pulses
- Dual source/sink output drivers
- Output voltage range 5V to 5.2V at Tj = 25°C
- 16 pin PDIP package
- Operating ambient temperature range from 0 to 70°C
Technical Specifications
Double Ended Controller
Voltage Mode Control
35V
16Pins
-
500kHz
49%
0°C
-
MSL 1 - Unlimited
-
400kHz
500mA
2Channels
8V
PDIP
Through Hole
100kHz
0%
Push-Pull
70°C
-
No SVHC (21-Jan-2025)
DIP
35V
5.1V
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate