Notify me when back in stock
Quantity | Price |
---|---|
5+ | Rs.20.450 |
10+ | Rs.11.220 |
100+ | Rs.9.000 |
500+ | Rs.8.430 |
1000+ | Rs.7.850 |
5000+ | Rs.7.700 |
10000+ | Rs.7.540 |
Product Information
Product Overview
LM358P is an industry-standard dual operational amplifier. This device consists of two independent, high-gain, frequency-compensated operational amplifiers designed to operate from a single supply over a wide range of voltages. Typical applications include Merchant network and server power supply units, multi-function printers, power supplies and mobile chargers, motor control: AC induction, brushed DC, brushless DC, high-voltage, low-voltage, permanent magnet, and stepper motor, desktop PC and motherboard, indoor and outdoor air conditioners, washers, dryers, and refrigerators, AC inverters, string inverters, central inverters, and voltage frequency drives, uninterruptible power supplies and electronic point-of-sale systems.
- 1.5V to 16V supply voltage
- 700KHz gain bandwidth product
- 0.4V/µs slew rate
- 8 pin DIP package
- Operating temperature range from 0 to 70°C
Technical Specifications
2Channels
0.3V/µs
PDIP
General Purpose
3mV
Through Hole
70°C
-
No SVHC (27-Jun-2018)
-
2 Amplifier
700kHz
3V to 30V
8Pins
-
-20nA
0°C
-
-
DIP
700kHz
0.4V/µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate