Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Automation & Process Control
                      3. Motion Control & Robotics
                      4. Motors & Motor Controls
                      5. Motor Drives
                      6. AC Motor Drives
                      Print Page

                      FR-E540-1.5K-EC

                      Inverter Drive, Compact, E500 Series, Three Phase, 1.5 kW, 380 Vac to 480 Vac

                      MITSUBISHI FR-E540-1.5K-EC
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMITSUBISHI
                      Manufacturer Part NoFR-E540-1.5K-EC
                      Order Code3128430
                      Product RangeFR-E500
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Stocked

                      Product Information

                      ManufacturerMITSUBISHI
                      Manufacturer Part NoFR-E540-1.5K-EC
                      Order Code3128430
                      Product RangeFR-E500
                      Technical Datasheet

                      Data Sheet

                      Control / Drive TypeVariable Frequency Drive
                      Compatible Motor TypeInduction / Asynchronous Motors
                      Power Rating1.5kW
                      No. of PhasesThree Phase
                      Output Current Max4A
                      Supply Frequency50Hz / 60Hz
                      IP RatingIP20
                      Supply Voltage Min380VAC
                      Supply Voltage Max480VAC
                      Product RangeFR-E500
                      SVHCNo SVHC (15-Jan-2018)

                      Product Overview

                      The FR-E540-1.5K-EC is a 3-phase Transistorized Inverter with enclosed type. It can be used for 10A MCCB with power factor improving reactor.

                      • -10°C to +40°C Operating Temperature for Totally Enclosed Structure

                      Applications

                      Motor Drive & Control, Automation & Process Control, Power Management

                      Warnings

                      Do not run the inverter with the front cover or wiring cover removed, otherwise, you may access the exposed high-voltage terminals or the charging part of the circuitry and get an electric shock.

                      Technical Specifications

                      Control / Drive Type

                      Variable Frequency Drive

                      Power Rating

                      1.5kW

                      Output Current Max

                      4A

                      IP Rating

                      IP20

                      Supply Voltage Max

                      480VAC

                      SVHC

                      No SVHC (15-Jan-2018)

                      Compatible Motor Type

                      Induction / Asynchronous Motors

                      No. of Phases

                      Three Phase

                      Supply Frequency

                      50Hz / 60Hz

                      Supply Voltage Min

                      380VAC

                      Product Range

                      FR-E500

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Operating Instructions EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Japan
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85369090
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):2.52
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.