Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Optoelectronics & Displays
                                                                                                      3. UV & IR Components
                                                                                                      4. IR Emitters
                                                                                                      Print Page

                                                                                                      SFH 4170S

                                                                                                      Infrared Emitter, 860 nm, 65 °, SMD, 280 mW/Sr, 9 ns, 16 ns

                                                                                                      AMS OSRAM GROUP
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      AMS OSRAM GROUP SFH 4170S
                                                                                                      ManufacturerAMS OSRAM GROUP
                                                                                                      Manufacturer Part NoSFH 4170S
                                                                                                      Order Code3255295
                                                                                                      Product RangeOSLON P1616 Series
                                                                                                      Also Known AsQ65112A9014
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      Packaging Options
                                                                                                      1,567 In Stock

                                                                                                      Need more?

                                                                                                      1567 Delivery in 4-6 Business Days(UK stock)
                                                                                                      QuantityPrice
                                                                                                      1+Rs.209.290
                                                                                                      5+Rs.180.910
                                                                                                      10+Rs.151.350
                                                                                                      25+Rs.139.530
                                                                                                      50+Rs.127.700
                                                                                                      100+Rs.115.880
                                                                                                      Price for:Each (Supplied on Cut Tape)
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.209.29
                                                                                                      Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                      Product Information

                                                                                                      AMS OSRAM GROUP
                                                                                                      ManufacturerAMS OSRAM GROUP
                                                                                                      Manufacturer Part NoSFH 4170S
                                                                                                      Order Code3255295
                                                                                                      Product RangeOSLON P1616 Series
                                                                                                      Also Known AsQ65112A9014
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Peak Wavelength860nm
                                                                                                      Angle of Half Intensity65°
                                                                                                      Diode Case StyleSMD
                                                                                                      Radiant Intensity (Ie)280mW/Sr
                                                                                                      Rise Time9ns
                                                                                                      Fall Time tf16ns
                                                                                                      Forward Current If(AV)1A
                                                                                                      Forward Voltage VF Max3.6V
                                                                                                      Operating Temperature Min-40°C
                                                                                                      Operating Temperature Max105°C
                                                                                                      Automotive Qualification Standard-
                                                                                                      Product RangeOSLON P1616 Series
                                                                                                      MSLMSL 3 - 168 hours
                                                                                                      SVHCNo SVHC (21-Jan-2025)

                                                                                                      Technical Specifications

                                                                                                      Peak Wavelength

                                                                                                      860nm

                                                                                                      Diode Case Style

                                                                                                      SMD

                                                                                                      Rise Time

                                                                                                      9ns

                                                                                                      Forward Current If(AV)

                                                                                                      1A

                                                                                                      Operating Temperature Min

                                                                                                      -40°C

                                                                                                      Automotive Qualification Standard

                                                                                                      -

                                                                                                      MSL

                                                                                                      MSL 3 - 168 hours

                                                                                                      Angle of Half Intensity

                                                                                                      65°

                                                                                                      Radiant Intensity (Ie)

                                                                                                      280mW/Sr

                                                                                                      Fall Time tf

                                                                                                      16ns

                                                                                                      Forward Voltage VF Max

                                                                                                      3.6V

                                                                                                      Operating Temperature Max

                                                                                                      105°C

                                                                                                      Product Range

                                                                                                      OSLON P1616 Series

                                                                                                      SVHC

                                                                                                      No SVHC (21-Jan-2025)

                                                                                                      Technical Docs (2)

                                                                                                      Product Change Notice EN

                                                                                                      Technical Data Sheet EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      China
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:90303100
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:No SVHC (21-Jan-2025)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.001134
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.