Need more?
Quantity | Price |
---|---|
1+ | Rs.50.460 |
10+ | Rs.31.850 |
100+ | Rs.30.480 |
500+ | Rs.29.100 |
1000+ | Rs.27.720 |
2500+ | Rs.26.340 |
5000+ | Rs.25.470 |
Product Information
Product Overview
PI3USB102GZLEX is a USB 2.0 high-speed (480Mbps) switch with 5V protection with improved Ioff voltage range. It is a single differential channel 2:1 multiplexer/demultiplexer USB 2.0 switch. Industry-leading advantages include a propagation delay of 250ps, resulting from its low channel resistance and I/O capacitance. PI3USB102G is bidirectional and offers very little attenuation of high-speed signals. It is designed for low bit-to-bit skew, high channel-to-channel noise isolation and is compatible with various standards, such as high-speed USB 2.0 (480Mb/s). The PI3USB102G offers over-voltage protection for the Y+/Y- pins as per the USB 2.0 specification. With the chip powered on or off if Y+/Y- pins are shorted to VBUS (5V +/- 5%), M+/M- and D+/Doutputs are clamped to provide voltage protection for downstream devices. Applications include routes signals for USB 2.0, PC, notebooks and handheld devices.
- Low bit-to-bit skew
- Supports 1.8V logic on control pins
- VDD operating range: 3.0V to 5.5V
- ESD: 8kV HBM on Y+/Y- pins per JESD22 standard
- Switch on-resistance is 4ohm typ at VDD=3V, 0V ≤ Vinput ≤ 1V, ION=-40mA, TA=-40°C to 85°C
- On-resistance flatness is 1.5ohm typ at VDD=3V, 0V ≤ Vinput ≤ 1.0V, ION=-40mA, TA=-40°C to 85°C
- Power supply current is 1uA typ at VDD=3.3V, active-low OE=GND, VSEL=GND or VDD
- Bandwidth (-3dB) is 1,000MHz at RL=50 ohm
- 10-contact, thin fine pitch quad flat no-lead (TQFN) package
- Storage temperature range from –65°C to +150°C
Technical Specifications
High Speed SPDT USB Switch
3V
TQFN
480Mbps
-40°C
-
MSL 1 - Unlimited
USB 2.0
5.5V
10Pins
1Ports
85°C
-
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate