Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Passive Components
                      3. Inductors
                      4. RF Inductors
                      5. Multilayer Inductors
                      Print Page

                      HFCI-060303-1N0S

                      Multilayer Inductor, 1 nH, 0.14 ohm, 10 GHz, 250 mA, 0201 [0603 Metric], HFCI-0603 Series

                      MEC MARCOM HFCI-060303-1N0S
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMEC MARCOM
                      Manufacturer Part NoHFCI-060303-1N0S
                      Order Code3577232
                      Product RangeHFCI-0603 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Packaging Options
                      Available to Order
                      Manufacturer Standard Lead Time: 14 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      10+Rs.5.030
                      100+Rs.3.430
                      500+Rs.3.050
                      2500+Rs.2.850
                      7500+Rs.2.790
                      15000+Rs.2.690
                      75000+Rs.2.530
                      150000+Rs.2.420
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 10
                      Multiple: 10
                      Rs.50.30
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMEC MARCOM
                      Manufacturer Part NoHFCI-060303-1N0S
                      Order Code3577232
                      Product RangeHFCI-0603 Series
                      Technical Datasheet

                      Data Sheet

                      Inductance1nH
                      DC Resistance Max0.14ohm
                      Self Resonant Frequency10GHz
                      DC Current Rating250mA
                      Inductor Case / Package0201 [0603 Metric]
                      Product RangeHFCI-0603 Series
                      Inductance Tolerance± 0.3nH
                      Inductor ConstructionUnshielded
                      Core MaterialCeramic
                      Product Length0.6mm
                      Product Width0.3mm
                      Product Height0.33mm
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      Warnings

                      Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                      Technical Specifications

                      Inductance

                      1nH

                      Self Resonant Frequency

                      10GHz

                      Inductor Case / Package

                      0201 [0603 Metric]

                      Inductance Tolerance

                      ± 0.3nH

                      Core Material

                      Ceramic

                      Product Width

                      0.3mm

                      SVHC

                      No SVHC (27-Jun-2024)

                      DC Resistance Max

                      0.14ohm

                      DC Current Rating

                      250mA

                      Product Range

                      HFCI-0603 Series

                      Inductor Construction

                      Unshielded

                      Product Length

                      0.6mm

                      Product Height

                      0.33mm

                      Technical Docs (2)

                      Manufacturer Catalogue EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Taiwan
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85045000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.00001
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.